| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179958-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-179958-2 |
1-179958-2
Specifications
Detailed Description
Enhance your power connectivity with the DYNAMIC D-5200S REC HSG 2P K/X housing. Part of the Dynamic 5000 Series, this UL-certified black polyester receptacle features two socket contacts, ideal for wire and cable termination. With a pitch of 10.16mm, it offers reliable performance in temperatures ranging from -55 to 105°C. Designed for heavy-duty power applications, this housing is RoHS compliant, ensuring both quality and environmental responsibility. Upgrade your power connector system with this durable and efficient component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179958-3 | DYNAMIC D-5200S REC HSG 3P K/X | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 1586019-4 | 4P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350570-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 5-1393561-1 | V42254A6207L 1=SUB D KABELTUE | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 9-160313-2 | 250 PIDG FASTON REC | ![]() |
| TE Connectivity 926869-1 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 926869-3 | UNIV-MNL SOCKET 1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-020966 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download | |||
| 11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download | |||
| 03/19/2018 | P-17-015178 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant. | Download | |||
| 08/21/2017 | E-17-006709 - Product Improvement. Improved tolerance to assure product consistency. | Download | |||
| 02/03/2017 | E-16-012946 - Product improvement for robust design by form change. With this change, housing breaking strength will be improved approximately 150%. This PCN is the same as PCN(P-16-013365) which We issued in the past. | Download | |||
| 02/03/2017 | P-16-013365 - Product improvement. Product improvement for robust design by form change. With this change, housing breaking strength will be improved approximately 150%. Detail can be show at attached file. | Download | |||
| 11/18/2013 | P-13-009410 - Manufacturing location change. | Download | |||


