| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480286-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .195 in, 4.95 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .36 in, 9.14 mm |
| Panel Thickness: | .04 - .1 in, 1.02 - 2.54 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Ear |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480286-0 |
| SKU: | AMP1-480286-0 |
1-480286-0
| Heilind Number: | AMP1-480286-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-480286-0 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Discover the versatile Commercial MATE-N-LOK Connector, designed for efficient cable mounting in various applications. Meeting CSA and UL standards for quality assurance, this connector features a durable Nylon housing with a natural color finish. With two rows and a termination method of crimping, it offers reliable connectivity for power and signal transmission. The housing accommodates 10 pin contacts with a pitch of .195 inches, suitable for voltages up to 250 VAC. Operating in a wide temperature range from -55 to 105°C, it ensures performance in diverse environments. Ideal for appliances and other equipment, this connector is RoHS compliant, making it environmentally friendly. Its panel-mount design with locking ear feature provides secure installation, perfect for industrial settings. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |


