| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 963530-1 |
| Series: | Timer Connector System |
| Seal Type: | Single Wire Seal (SWS) |
| Hardness: | 50 Shore A |
| Compatible Hole Diameter: | .142 in, 3.6 mm |
| Body Material: | Silicone |
| Lubrication: | Lubricated |
| GPL: | N03 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| GPL Description: | Automotive |
| Product Code: | M419 |
| ECCN: | EAR99 |
| Cable Insulation Diameter: | .074 in, 1.9 mm |
| Body Color: | Gray |
| Resistance To Hydrocarbons: | Poor |
| Standards Met: | None |
| Material Flammability Standard: | None |
| Part Aliases: | 43119-000,820P-37904,1072609867,820P-37717 963530-1 |
| SKU: | AMP963530-1 |
963530-1
Specifications
Detailed Description
Enhance your automotive connector system with the Single Wire Seal (SWS), designed for reliable insulation and protection. Crafted from durable silicone with a hardness of 50 Shore A, this essential component ensures optimal performance in a wide operating temperature range from -40 to 130°C (-40 to 266°F). With a lubricated design for easy installation, it guarantees a secure seal for cables with an insulation diameter of .074 inches (1.9mm) in compatible holes of .142 inches (3.6mm). Compliant with RoHS standards and suitable for various automotive applications, this Single Wire Seal is a must-have accessory for maintaining efficiency and safety in your vehicle's electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| TE Connectivity 1-963226-1 | 42P SOCKET HOUSING MIX KPL | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 4-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 9-1394050-1 | COVER F.21P REC-HSG | ![]() |
| TE Connectivity 927772-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 965643-1 | ABDECKKAPPE F42P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/04/2025 | P-24-027306 - Tool Transfer.This project is for a tool transfer for the SINGLE WIRE SEAL product from the current TE external supplier to TE Greensboro. - No change to form/fit/function. | Download | |||
| 09/01/2024 | P-24-026568 - Supplier base extension. TE supplier base extension for the single wire seals of the mentioned part numbers, which are under the design responsibility of TE Connectivity. This PCN is informational only and no further actions are necessary from your side, as this extension does not have any impact to form, fit or function change. The material itself will remain Liquid Silicon Rubber (abbreviation: LSR or VMQ), as stated on the general TE customer drawing. The PN of seal in scope of this PCN is a general sales / catalogue part. Therefore, no contractual agreement related to sub-supplier selection is applicable. VDA 2 Trigger matrix use case 30 and PPAP towards Customer/s are not applicable too. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation. | Download | |||
| 02/25/2024 | P-23-025342 - Manufacturing Location Change. Manufacturing Location Change from Current Outside Vendor US to EMEA Outside Vendor and San Salvo. | Download | |||
| 11/18/2023 | P-23-025369 - Document clarification.This is a document clarification for cancellation of PCN# P-23-024116 - "Additional source of manufacturing, adding capacity tools at alternate supplier. Production will continue with current supplier (SIMTEC) and we will approve new tools with another TE supplier (Starlim) with no change on fit form or function and ship point." | Download | |||
| 10/02/2023 | P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download | |||
| 07/03/2023 | P-23-024116 - Additional Source Manufacturing. Additional source of manufacturing, adding capacity tools at alternate supplier. Production will continue with current supplier (SIMTEC) and we will approve new tools with another TE supplier (Starlim) with no change on fit form or function and ship point. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 04/23/2018 | P-17-014794 - Tool duplication of a molding tool for the TE part number 963530-1. | Download | |||
| 04/01/2018 | P-17-015260 - Tool duplication for the TE part number 963530-1. | Download | |||
| 02/12/2018 | P-17-015183 - Manufacturing Location Change. TE Brazil change import source from EMEA to North America. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 03/25/2016 | P-16-012745 - Product Improvement. Current demand in EMEA has San Salvo out of capacity and with new launch product needing a production location, this additional global capacity is needed in order to retain this revenue within TE. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 12/17/2015 | P-15-012234 - New, Modified, Or Replacement Tooling. | Download | |||
| 07/31/2015 | P-14-010681 - Product Improvement. | Download | |||
| 04/28/2014 | P-14-009870 - Document clarification. | Download | |||
| 04/28/2014 | P-14-009874 - Document clarification. | Download | |||


