| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480323-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .202 in, 5.1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .24 in, 6.09 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .025 - .065 in, .64 - 1.65 mm |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Leg |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480323-0 |
| SKU: | AMP1-480323-0 |
1-480323-0
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial MATE-N-LOK Housing. Designed for reliable performance, this connector features UL and CSA standards compliance, ensuring safety and quality. With a durable nylon construction and natural housing color, it offers both strength and versatility. The panel-mount design with locking legs provides secure installation, while the crimp termination method ensures easy and efficient wiring. Suitable for a wide range of applications, this housing accommodates 15 positions with a .202-inch pitch, making it ideal for power and signal circuitry. Operating in temperatures ranging from -55 to 105°C, it guarantees dependable performance in various environments. RoHS compliant and meeting UL 94V-2 flammability standard, this connector prioritizes both environmental responsibility and safety. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480324-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


