| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480439-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .195 in, 4.95 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .36 in, 9.14 mm |
| Panel Thickness: | .04 - .1 in, 1.02 - 2.54 mm |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | .93 in |
| Panel Mount Type: | Locking Ear |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 1.9 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | .758 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480439-0 |
| SKU: | AMP1-480439-0 |
1-480439-0
| Heilind Number: | AMP1-480439-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-480439-0 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power and signal connectivity with our Commercial MATE-N-LOK series connector. This versatile component, meeting CSA and UL standards, is crafted from durable Nylon, ensuring long-lasting performance. Featuring two rows of 16 pin contacts with a .195 in pitch, it offers secure cable mount (free-hanging) installation with a crimp termination method. With a voltage rating of 250 VAC and a wide operating temperature range (-55 - 105°C), it's suitable for various applications. The natural housing color, along with its UL 94V-2 flammability standard compliance, guarantees safety and ease of use. Boasting a compact design with a panel-mount feature and locking ear, this connector is perfect for appliances and other electronic devices. RoHS compliant and with LR16455 CSA certification, it's a trusted choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480340-0 | 06P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480345-0 | 08P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480438-0 | 16P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 60618-5 | CMNL PIN AUBR L/P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


