| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282109-1 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .75 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP282109-1 |
282109-1
Specifications
Detailed Description
Enhance your electrical connections with this high-performance MINI MIC TAB CONTACT. Designed for automotive, truck, bus, and off-road applications, it ensures reliable power delivery with a 14 A amperage rating. Featuring a Crimp termination method and Tin contact plating, it guarantees secure and efficient connectivity. With an operating temperature range of -40 to 125°C (-40 to 125°F), it's suitable for diverse environments. The F-Crimp type accommodates wire sizes ranging from .75 to 1.5 mm², offering versatility in installation. Its terminal primary locking feature, Clean Body, and tab splice type further enhance functionality and convenience. Compliant with RoHS regulations, this contact upholds environmental standards while delivering exceptional performance. Upgrade your connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217070-1 | 180 SHPLG REC 12-8 0157TPBR | ![]() |
| TE Connectivity 1217142-1 | .180 DIA. PLUG RECEPT. | ![]() |
| TE Connectivity 2-33459-6 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 42865-3 | SHUR PLUG 180 REVERSE REEL 14-10AWG TPBR | ![]() |
| TE Connectivity 42868-2 | SHUR PLUG 180 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 61802-1 | SHUR PLUG .156 18-14 AWG PTPBR | ![]() |
| TE Connectivity 62474-1 | FASTON 110 14-16AWG TPBR | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2025 | P-25-028334 - Manufacturing Location Change. This Product Change Notification (PCN) is to inform about tool Transfer for listed PNs, from TE Connectivity Belgium bv to TE Dinkelsbühl, Germany according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 01/01/2023 | P-22-023739 - PPQ and MOQ change for process optimization. For process optimization we will increase the PPQ/MOQ from 4000 pcs to 12000 pcs. | Download | |||
| 12/07/2020 | P-20-019653 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Oostkamp(BE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. | Download | |||
| 08/01/2019 | P-19-017420 - Manufacturing location change. Part Number(s) will be transferred from supplier (Germany ) to TE-Plant-Steinach (Switzerland). | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||
| 10/05/2017 | P-17-014741 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download | |||
| 02/10/2017 | P-16-013853 - New Tooling. | Download | |||
| 03/18/2016 | P-15-012393 - Product improvement. As a result of our continuous strive for improving our delivery and meet our US customer s capacity needs, we hereby inform you that TE US will introduce a second source for TE part number 282109-1. The address of the second source is TE Connectivity, Rua ampere 304 Braganca Paulista, Sao Paulo 12929-570 Brazil, DUNS 908754679. Product meets all dimensions defined on TE customer drawing C-282109, performance criteria specified in TE Product Specification 108-20090 and TE Applica??on Specification 114-20045. There is no change to fit, form or func??on of the product. There is no change to customer fixture or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download | |||
| 08/13/2015 | P-15-011795 - Product Improvement. For following part we have built a new tool 282404-1 Dear Customer, we hereby inform you about a tool replacement / tool duplication of a molding / stamping/assembly tool for the above mentioned part-Number. As a result of our continuous strive for capacity increase / quality improvements of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. To cover increasing market demand and which will run in addition to the current one. | Download | |||


