| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480701-5 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 3 |
| Housing Color: | Green |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480701-5 |
| SKU: | AMP1-480701-5 |
1-480701-5
Specifications
Detailed Description
Experience seamless power and signal connectivity with our Universal MATE-N-LOK connector housing. Designed for reliability, this panel-mount component features a durable nylon construction in a vibrant green hue. Meeting UL and CSA standards, it ensures safety and performance in various applications. With a crimp termination method and a 6.35mm pitch, it offers efficient wire connectivity. Suitable for appliances and other circuitry, it accommodates 3 positions with a voltage rating of 600V AC. Operating in a wide temperature range, from -55 to 105 °C, it guarantees functionality even in harsh environments. Trust in its quality, with VDE testing and RoHS compliance, making it a dependable choice for your power and signal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 174670-1 | KEYING PLUG MINI U-M-N-L | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 5205980-4 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2025 | PCN-25-231642 - Retraction of Additional Markings. The listed part number will not implement with addiƟonal markings as menƟoned in the previous PCN numbers PCN‐24‐224772, PCN‐24‐224771, PCN‐24‐221848, PCN‐24‐216801, and PCN‐24‐216802 | Download | |||


