| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320559 |
| Color: | Red - Translucent |
| Series: | PIDG |
| Contact Plating: | Tin |
| Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP320559 |
320559
Specifications
Detailed Description
Enhance your wire connections with our PIDG Splice. Designed for optimal performance, this splice accommodates 22-16 AWG wire sizes, ensuring secure and reliable connections in various applications. The closed barrel design offers added protection, while the tin contact plating guarantees efficient conductivity. With RoHS compliance and translucent red insulation, this splice is not only environmentally friendly but also easy to identify. Elevate your crimping experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-794407-1 | MINI UMNL SOK 20-16 AWG AU LF | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
| TE Connectivity 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 770587-1 | 24P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794201-1 | 12P MINI UMNL2 CAP HSG MATRIX | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794282-1 | 15P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


