| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480706-9 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Plug |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector Length: | 27.38 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 27.38 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480706-9 |
| SKU: | AMP1-480706-9 |
1-480706-9
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Connector. This versatile component, meeting CSA and UL standards, features a durable nylon housing in sleek black. With three rows of nine crimp terminations, it offers secure cable mount installation for reliable performance. The 6.35mm pitch and 600V AC voltage rating ensure efficient power transmission, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees suitability for various environments. Perfect for appliances and beyond, this UL 94V-2 compliant connector is a dependable choice for wire-to-wire and wire-to-board applications. VDE tested and RoHS compliant, it prioritizes safety and environmental responsibility. Upgrade your connectivity solutions with this high-quality, essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172329-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||


