| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480710-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Plug |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Red |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 27.43 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480710-2 |
| SKU: | AMP1-480710-2 |
1-480710-2
Specifications
Detailed Description
Enhance power and signal connectivity with our Universal MATE-N-LOK Connector, designed for efficient cable termination in a range of applications. With three rows and 15 positions, this connector offers reliable performance in both power and signal circuitry. The durable nylon housing, in a vibrant red hue, ensures longevity and safety, meeting CSA and UL standards for quality assurance. Featuring a 6.35 mm pitch and a high voltage tolerance of 600 V AC, it is suitable for demanding environments. The crimp termination method and cable mount design facilitate easy installation. Operating in temperatures ranging from -55 to 125 °C (-67 to 257 °F), it guarantees functionality in extreme conditions. VDE tested and RoHS compliant, this connector prioritizes both performance and environmental responsibility. Perfect for appliances and industrial equipment, it is a vital component for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926647-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||


