| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-552011-1 |
| Series: | CHAMP Docking Connectors |
| Cover Type: | Strain Relief |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector Product Type: | Accessory |
| Part Aliases: | 801286-000,HUB-16903,403421977 1-552011-1 |
| SKU: | AMP1-552011-1 |
1-552011-1
Specifications
Detailed Description
Enhance the durability and performance of your CHAMP Docking Connector with our Strain Relief Cover. This essential accessory, designed for a package quantity of 100, features 50 positions to effectively secure and protect your connections. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures reliable functionality even in harsh environments. With RoHS compliance and a focus on data and device integrity, this strain relief cover is a crucial component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658658-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 3 | ![]() |
| TE Connectivity 229974-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 229975-1 | ASSY,RCPT,50POS,B SLOT,BLK HSG | ![]() |
| TE Connectivity 329657 | SPLICE,TERMI-FOIL DBL FACE | ![]() |
| TE Connectivity 5229911-1 | SCREW,PAN HD,''CHAMP PACKAGING | ![]() |
| TE Connectivity 552011-1 | 90 DEG COVER KIT 50 POS BLACK | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


