| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 229974-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 50 |
| GPL: | 341 |
| Profile: | Standard |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1210 |
| Wire Size: | 26 - 24 AWG |
| Screw Hole Thread Size: | 4-40 UNC 2B |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Blue |
| Slot Type: | B |
| Part Aliases: | 1233976,HUB-16902,4-16211-7456,6635303102,6635303300,1178449,254182-000 229974-1 |
| SKU: | AMP229974-1 |
229974-1
Specifications
Detailed Description
This 50-position B Slot Plug Assembly is a crucial component in the CHAMP Docking Connectors series, designed for reliable signal transmission. With a durable thermoplastic housing and gold-plated copper alloy contacts, it ensures optimal performance in various environments. The Cable Mount (Free-Hanging) feature allows for easy installation, while the 2.16mm pitch accommodates standard connectivity requirements. Operating within a wide temperature range, this assembly is suitable for diverse applications. Its secure Screwlocks mating connector lock type and robust construction make it ideal for industrial use. Additionally, with RoHS compliance, it meets international environmental standards, underlining its quality and sustainability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-552011-1 | 90 DEG COVER KIT 50 POS-BLK | ![]() |
| TE Connectivity 1-552027-1 | STRAIN RELIEF, 50 POS, CHAMP | ![]() |
| TE Connectivity 1-745496-7 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 1658650-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 4, | ![]() |
| TE Connectivity 2-552008-1 | KIT, COVER, 180, 50 POS | ![]() |
| TE Connectivity 229909-1 | COVER,TAPERED,90DEG"CHAMP PKG" | ![]() |
| TE Connectivity 229910-1 | CLAMP, CABLE CHAMP PACKAGING | ![]() |
| TE Connectivity 229968-1 | COVER,DUST,PLUG,BLUE,CHAMP | ![]() |
| TE Connectivity 229968-2 | COVER, DUST, PLUG, BLUE, CHAMP | ![]() |
| TE Connectivity 229969-1 | COVER,DUST,RCPT,RED,CHAMP | ![]() |
| TE Connectivity 229975-1 | ASSY,RCPT,50POS,B SLOT,BLK HSG | ![]() |
| TE Connectivity 5229911-1 | SCREW,PAN HD,''CHAMP PACKAGING | ![]() |
| TE Connectivity 552008-1 | KIT, COVER, 180, 50 POS | ![]() |
| TE Connectivity 552731-1 | KIT, 90 COVER, 50 POS | ![]() |
| TE Connectivity 552760-1 | COVER,90 DEG,SLIDE-ON,"C/PKG" | ![]() |
| TE Connectivity 569336-3 | COVER KIT,120DEG.,CHAMP SYS 5 | ![]() |
| TE Connectivity 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


