| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640250-1 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 1.715 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.715 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640250-1 |
| SKU: | AMP1-640250-1 |
1-640250-1
| Heilind Number: | AMP1-640250-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640250-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SL-156 Receptacle Connector, a versatile and reliable component for your power and signal applications. With a nylon housing material and UL 94V-0 flammability standard compliance, this connector ensures durability and safety. Featuring 11 contacts in a single row, it allows for efficient cable mounting with a crimp termination method. Operating at temperatures ranging from -55 to 105°C, it offers high performance in various environments. The natural housing color and locking ramp mating retention type make it easy to use and secure. Suitable for wire to board connections, this connector is CSA and UL certified, meeting industry standards for quality and reliability. Ideal for appliances and other electronic devices, the SL-156 is a crucial component for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 170324-1 | POSITIVE LOCK 187 REC 24-20AWG 0.3 PTPBR | ![]() |
| TE Connectivity 174712-1 | PL 187 (4.8 MM) HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 8-968974-1 | MCP2.8 GEH 18P | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770707-0 | ![]() | |
| TE Connectivity 647171-4 | ![]() | |
| TE Connectivity 770894-3 | ![]() | |
| TE Connectivity 794115-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download | |||


