| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926305-7 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 926305-7 |
| SKU: | AMP926305-7 |
926305-7
Specifications
Detailed Description
Enhance power and signal connections with this Universal MATE-N-LOK Housing, designed for efficient panel mounting in appliances. With CSA and UL standards met, the PA 6/6 housing material ensures reliability. Featuring a single row with 4 inline pin contacts, it offers a secure crimp termination method for easy installation. The 6.35mm pitch and 600V AC voltage rating make it suitable for various applications. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this natural-colored housing is ideal for demanding environments. With a package quantity of 2000, it's a cost-effective solution for power and signal circuit connections. RoHS compliant and VDE tested, it's a safe and reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2018 | P-17-015071 - Manufacturing Location Change. Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download | |||
| 01/10/2018 | P-17-015079 - Correct the wrong General Product Description. | Download | |||
| 01/10/2018 | P-17-015097 - Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download | |||
| 11/22/2017 | P-17-015096 - P-17-015069, P-17-015070, P-17-015071, P-17-015072 and P-17-015079. they contain wrong information and have been cancelled. | Download | |||


