| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640250-4 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 2.183 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.183 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640250-4 |
| SKU: | AMP1-640250-4 |
1-640250-4
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series receptacle connector. Designed for efficient cable mounting, this connector features a durable Nylon-GF housing in a natural color, meeting UL 94V-0 flammability standards. With 14 contacts in a single row, it offers reliable performance in various applications. The housing is configured with the left end open, allowing for easy installation. Crimp termination method ensures secure wire connections, accommodating 30-18 AWG wire sizes. Operating at a maximum temperature of 105°C, this connector is suitable for demanding environments. Its mating retention with a locking ramp provides added stability. Meeting RoHS compliance, it guarantees environmental responsibility. Ideal for appliances and other electronic devices, this connector is a versatile solution for your connectivity needs. Trust in its quality with LR 7189 and E28476 agency certifications. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-34243-1 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 350922-3 | PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 36915 | TERMINAL,SOLIS R 1/0 1/4 | ![]() |
| TE Connectivity 36916 | TERMINAL,SOLIS R 1/0 5/16 | ![]() |
| TE Connectivity 4-640426-4 | 14P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 5555162-1 | MJ,LPF,R/A,8P,PNL STOPS | ![]() |
| TE Connectivity 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 62109-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download | |||
| 04/27/2013 | REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG. | Download | |||
| 07/16/2012 | E-12-002529 - Enlarging opening for contact and terminal mating. | Download | |||
| 06/14/2012 | Change housing from solid color to white with color stripe | N/A | |||


