| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322454 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322454 |
322454
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 12-10 8 Terminal, designed for reliable performance in a variety of applications. Featuring a durable ring tongue connector type and #8 stud size (M4), this terminal ensures a secure fit. With an offset orientation for convenient installation, it can withstand high temperatures up to 170°C (338°F). Suitable for wire sizes 10-12 AWG (3-6 mm²), it accommodates a wide range of conductors. The closed barrel design provides added protection, while its straight terminal angle offers ease of use. This RoHS-compliant terminal is a versatile solution for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 322447 | TERMINAL,SOLIS R 12-10 4 | ![]() |
| TE Connectivity 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | TE Connectivity 322454 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 322454 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 322454 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 322454 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 322454 Application Tooling | ![]() |


