| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640453-1 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.2 in, 30.48 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640453-1 |
| SKU: | AMP1-640453-1 |
1-640453-1
Specifications
Detailed Description
Introducing the MTA 100 series right angle board mount header, a versatile component designed for signal applications. With a pitch of 2.54 mm (.1 in) and 11 contacts in a single row, this connector offers efficient PCB connectivity. Its polyester housing with GF material ensures durability, meeting UL 94V-0 flammability standards for added safety. The copper alloy contacts with tin plating provide reliable signal transmission, suitable for a voltage of 250 VAC. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this header is ideal for various electronic devices. With solder termination and a contact amperage of 5 A, it guarantees secure and efficient soldering on the PCB. This unshrouded header, compliant with RoHS standards, is a dependable choice for PCB assembly in appliances and other electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825267-1 | MSS430004=4P3T SL SW AG | ![]() |
| TE Connectivity 5-1437657-7 | 8PCV-02-006=#8 TRIBARRIER TERM | ![]() |
| TE Connectivity RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |


