| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437657-7 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 270 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 24.07 mm, .948 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437657-7 8PCV-02-006 |
| SKU: | AMP5-1437657-7 |
5-1437657-7
Specifications
Detailed Description
Introducing the Buchanan 8 Series Black Barrier Terminal Block, a high-performance solution for secure and efficient electrical connections. With UL 94V-0 standards met, rest assured of its exceptional safety and reliability. This single-row terminal block features a thermoplastic housing and a printed circuit pin termination method, suitable for vertical mounting. Rated for 30 A and 600 V, it accommodates wire sizes ranging from 18 to 10 AWG, with a pitch of 11.1 mm (.438 in). The copper alloy terminals with bright tin plating ensure optimal conductivity, while the steel screws with zinc plating offer durability. Designed for industrial applications, this terminal block operates flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F). With its Tri-Barrier design and open bottom with standoffs, it provides easy and secure wire connections. RoHS compliant, this terminal block is available in a package quantity of 270, making it ideal for various industrial and commercial projects. Upgrade your connectivity with the Buchanan 8 Series Barrier Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-0 | 10P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-640453-1 | 11P MTA100 HDR ASSY SQ R/A | ![]() |
| TE Connectivity 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 747840-6 | 09 MSFL PLUG RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |


