| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640454-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.6 in, 40.64 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640454-5 |
| SKU: | AMP1-640454-5 |
1-640454-5
Specifications
Detailed Description
Introducing the MTA 100 series PCB Pin Header, a versatile and reliable component designed for signal connections in various electronic applications. With a straight body orientation and 15 contacts arranged in a single row, this header offers seamless integration onto your circuit board. Featuring a pitch of 2.54mm (.1 in) and a durable housing made of UL 94V-0 rated Polyester-GF, it ensures stable performance even in demanding environments. The copper alloy contacts with tin plating provide excellent conductivity, while the nickel underplating enhances durability. Operating temperature ranges from -55 to 105 °C (-67 to 221 °F), making it suitable for a wide range of conditions. With UL and CSA agency certifications, you can trust in the quality and compliance of this connector. Whether for appliances or industrial equipment, the MTA 100 PCB Pin Header is the perfect choice for your connectivity needs. RoHS compliant.


