| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640454-7 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 17 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.8 in, 45.72 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640454-7 |
| SKU: | AMP1-640454-7 |
1-640454-7
Specifications
Detailed Description
Introducing the MTA 100 series, a versatile solution for your board mounting needs. This straight orientation connector features 17 gold-plated contacts, perfect for signal applications. With a pitch of 2.54mm, it offers reliable connectivity in a compact design. The polyester GF housing in natural color ensures durability, meeting UL 94V-0 flammability standards. Operating at temperatures ranging from -55 to 105°C, it guarantees performance in diverse environments. With solder termination and a voltage rating of 250VAC, this connector is ideal for appliances and other electronic devices. RoHS compliant and certified by CSA and UL agencies, it meets international quality standards. Whether for wire-to-board or board-to-board connections, the MTA 100 series header is the perfect choice for your PCB assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-7 | ![]() | |
| TE Connectivity 4-640440-7 | ![]() | |
| TE Connectivity 4-640441-7 | ![]() | |
| TE Connectivity 4-640620-7 | ![]() | |
| TE Connectivity 4-643813-7 | ![]() |


