| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640455-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.6 in, 40.64 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640455-5 |
| SKU: | AMP1-640455-5 |
1-640455-5
Specifications
Detailed Description
Introducing the MTA 100 series board-mount header, a reliable and efficient solution for your PCB connectivity needs. With a contact rating of 5A and 250VAC, this header is perfect for signal applications in a variety of appliances. Featuring 15 contacts in a single row, it offers easy and secure solder termination. The right-angle orientation and 2.54mm pitch make it space-saving and convenient for PCB mounting. Constructed with durable Polyester-GF housing material and copper alloy contacts plated with tin, it ensures long-lasting performance. UL 94V-0 rated for flammability, it meets stringent quality standards. Ideal for wire-to-board connections, this header is RoHS compliant, making it environmentally friendly. Whether for industrial or consumer electronics, the MTA 100 header guarantees reliable and secure connectivity in any application.


