| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640455-8 |
| Series: | MTA 100 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.9 in, 48.26 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640455-8 |
| SKU: | AMP1-640455-8 |
1-640455-8
Specifications
Detailed Description
Elevate your signal connectivity with this MTA 100 series board mount connector. Its single row design, made of durable polyester with copper alloy contacts, ensures reliable performance in a variety of applications. With a pitch of 2.54mm and a contact amperage of 5A, it's perfect for transmitting power and data efficiently. The housing, in a natural color, meets UL 94V-0 flammability standards for added safety. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it suitable for diverse environments. This versatile connector, suitable for wire-to-board applications, is RoHS compliant and carries UL and CSA certifications, guaranteeing quality and compliance. Upgrade your PCB assembly with this high-quality connector for seamless signal transmission.


