| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640456-1 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.2 in, 30.48 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640456-1 |
| SKU: | AMP1-640456-1 |
1-640456-1
Specifications
Detailed Description
Introducing the MTA 100 Series Board Mount Header, a versatile and reliable component for your electronic assemblies. With a straight body orientation and through-hole solder termination method, this 11-contact connector is designed for seamless integration onto PCBs. Its polyester housing, reinforced with glass fiber, ensures durability and compliance with UL 94V-0 flammability standards. Operating within a wide temperature range of -55 to 105°C, it's suitable for various signal applications. Featuring tin-plated copper alloy contacts, with a mating retention feature for added security, this header guarantees optimal conductivity and mating reliability. With UL and CSA agency certifications, as well as RoHS compliance, it meets stringent quality and environmental standards. Trust in this PCB connector for efficient wire-to-board connections in appliances and other electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06SE-16-99SZ(470)(LC | PLUG,11-6,SM INS,STD KEY | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 3-643814-7 | 07P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643816-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 34306 | SPLICE,CE 22-16 | ![]() |
| TE Connectivity 350712-1 | 09P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 5-146130-3 | 08 MODII HDR DRST SFMNT B/A LF | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-7 | 07P MTA100 MOLDED COVER | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


