| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211767-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211767-1 |
211767-1
Specifications
Detailed Description
Enhance your power connectivity with this sleek black male housing from our AMP CPC series. Crafted from durable UL 94V-0 Nylon, it ensures reliable performance in various applications. Featuring panel mount installation, it offers straightforward integration. With nine pin contacts, it guarantees a secure connection, meeting high standards for voltage and material flammability. Its straight body orientation and 17 shell size make it versatile for use. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Designed as an all-plastic shell, it combines durability with eco-friendly RoHS compliance, making it a sustainable choice. Elevate your circular power connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| TE Connectivity 1546348-2 | R/A CABLE CLAMP KIT,SZ 13,CPC | ![]() |
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity 201413-1 | JACKSCREW ASSY. SERIES M | ![]() |
| TE Connectivity 201414-4 | SERIES M JACK SCREW--FEMALE A | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207241-1 | CABLE BOOT,SZ 17,CPC | ![]() |
| TE Connectivity 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 6648318-1 | CONTACT,SKT,#12 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 08/05/2021 | E-21-004900 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. | Download | |||
| 12/20/2016 | E-16-012833 - Product Improvement. No changes are being made to 211767-1. Part number 211767-2 will have the part number, date code and country of assembly marked on the housing. The Customer drawing will be changed to reflect the marking addition. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


