| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640456-4 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.5 in, 38.1 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640456-4 |
| SKU: | AMP1-640456-4 |
1-640456-4
| Heilind Number: | AMP1-640456-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640456-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 series board mount header, designed for efficient signal transmission in various applications. With a straight body orientation and vertical mount orientation, this connector features 14 contacts in a single row, each capable of handling up to 5A of current at 250VAC. The contact pins, made of copper alloy with tin plating, ensure reliable conductivity. Meeting UL 94V-0 flammability standards, this header is suitable for use in appliances and other electronic devices. Its low-profile design, with a connector height of 7.87mm, makes it ideal for space-constrained PCB layouts. Solder termination method, with no strain relief, allows for easy installation on standard 1.6mm thick PCBs. RoHS compliant and certified by UL and CSA agencies, this header guarantees quality and safety in every connection. Whether in industrial machinery or consumer electronics, trust in the performance and durability of our MTA 100 series board mount header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640445-2 | 12P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| TE Connectivity 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 2-1375820-0 | CST-100 II HOUSING 20 POS | ![]() |
| TE Connectivity 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 320665 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5499910-2 | A/L UNIV HDR 14P VERT SHT LAT | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


