| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640456-7 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 17 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.8 in, 45.72 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640456-7 |
| SKU: | AMP1-640456-7 |
1-640456-7
Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our MTA 100 Series PCB Mount Header. This straight-pin connector, with a housing made of UL 94V-0 rated Polyester - GF material, features 17 copper alloy contacts, each plated with durable tin for efficient signal transmission. With a 2.54mm pitch and 1.6mm PCB thickness, it ensures secure through-hole solder termination. Operating in a wide temperature range from -55 to 105°C, this header is suitable for various signal applications. Its compact design, measuring 45.72mm in length and 7.87mm in height, offers easy vertical mounting on circuit boards. Certified by UL and CSA agencies for quality assurance, and RoHS compliant for environmental responsibility, this connector guarantees reliable performance in appliances and other electronic devices. Upgrade your PCB connectivity with this high-quality header for seamless wire-to-board integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-7 | ![]() | |
| TE Connectivity 4-640440-7 | ![]() | |
| TE Connectivity 4-640441-7 | ![]() | |
| TE Connectivity 4-640620-7 | ![]() | |
| TE Connectivity 4-643813-7 | ![]() |


