| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640457-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640457-2 |
| SKU: | AMP1-640457-2 |
1-640457-2
Specifications
Detailed Description
Introducing the MTA 100 Series 12-Contact Right Angle PCB Mount Header, a versatile solution for signal circuit applications. This high-quality connector features a durable Polyester-GF housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With a 2.54mm pitch and contact termination via through-hole soldering, it ensures secure and reliable connectivity. The copper alloy pins with tin plating offer excellent conductivity, while the nickel underplating enhances durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Its compact design, with a connector height of 7.87mm and right-angle orientation, saves space on the PCB. Certified by CSA and UL, and RoHS compliant, this connector guarantees quality and environmental friendliness. Perfect for wire-to-board connections, it is a crucial component in appliances and other electronic devices. Upgrade your PCB assembly with the MTA 100 Series Header for efficient and robust performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| TE Connectivity 5103308-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 5207952-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745563-3 | HD KIT,SCREWLOCK | ![]() |
| TE Connectivity 640456-7 | 07P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


