| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5207952-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlock Assembly Kit |
| Screw Length: | 11.13 mm, .438 in |
| Thread Length: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| GPL: | 250 |
| Packaging: | Bag, Individual Kit |
| GPL Description: | Data and Devices |
| Product Code: | 4927 |
| Screw Hole Thread Size: | 4-40 |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Screw Finish: | Yellow Chromate |
| Screw Plating: | Zinc |
| Screwlock Style: | Screwlock with Flat Washers and Square Nuts |
| Part Aliases: | 5207952-1 |
| Replacement Part: | 5207952-3 |
| SKU: | AMP5207952-1 |
5207952-1
Specifications
Detailed Description
Enhance the security and durability of your connections with our Female Screwlock Assembly Kit. This essential accessory features a steel screw with a yellow chromate finish, ensuring longevity and reliability. The kit includes flat washers and square nuts for easy installation, making it ideal for various applications. With a thread size of 4-40, it is compatible with a range of connectors. Rest assured, this kit is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your setup with the AMPLIMITE Kit Screwlock Female.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 350706-7 | UMNL SPLIT PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5207908-1 | STRAIN RELIEF W/SCREW RET KIT | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 5745175-2 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 6609021-3 | 2VB1=F7122 S0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


