| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-641215-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-641215-2 |
| Replacement Part: | 4-641215-2 |
| SKU: | AMP1-641215-2 |
1-641215-2
Specifications
Detailed Description
Introducing our MTA 100 series PCB Pin Header, an essential component for seamless wire-to-board connections in your electronic assemblies. With a straight orientation and 2.54mm pitch, this header accommodates 12 contacts in a single row, making it ideal for signal circuit applications. Crafted with durable Polyester-GF housing and high-quality Copper Alloy contacts plated with gold, it ensures reliable performance even in demanding environments. UL 94V-0 rated for safety, it offers a voltage rating of 250VAC and an amperage of 5A, meeting stringent industry standards. Whether used in appliances or other electronic devices, this connector guarantees secure and efficient PCB termination with its solder and through-hole mounting options. Trust in its LR7189 and E28476 certifications, knowing it complies with international quality and safety regulations. Upgrade your connectivity solutions with our MTA 100 PCB Pin Header for optimal performance and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-2 | ![]() | |
| TE Connectivity 1-644042-2 | ![]() | |
| TE Connectivity 4-641237-2 | ![]() | |
| TE Connectivity 4-641241-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | E-13-008537 - Product improvement. | Download | |||


