| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-641215-4 |
| Series: | MTA 100 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.5 in, 38.1 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-641215-4 |
| Replacement Part: | 4-641215-4 |
| SKU: | AMP1-641215-4 |
1-641215-4
Specifications
Detailed Description
Introducing the MTA 100 series Cable Mount Connector, a durable and reliable solution for signal transmission in appliances and electronic devices. With a single row design and 14 pin contacts, this connector is ideal for wire-to-board applications. Crafted with a polyester housing material and UL 94V-0 flammability standard, it ensures safety and performance. The contact pins are made of copper alloy with gold plating for optimal conductivity, while the solder termination method guarantees secure connections. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Its vertical mount orientation and compact size make it versatile for PCB assemblies. Certified by CSA and UL agencies, it meets quality and safety standards. Upgrade your connectivity with the MTA 100 Cable Mount Connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | E-13-008537 - Product improvement. | Download | |||


