| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-641972-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Contact Amperage: | 12 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 9 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-641972-1 |
| SKU: | AMP1-641972-1 |
1-641972-1
| Heilind Number: | AMP1-641972-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-641972-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this Universal MATE-N-LOK connector, designed for reliable performance in a variety of applications. With CSA and UL standards met, you can trust in its quality and safety. The durable nylon housing, in sleek black, features three rows of nine pin contacts for efficient power transmission. Board mounting with through-hole solder termination ensures secure installation, while the 6.35mm pitch accommodates standard PCB layouts. Rated for 600V AC and 12A contact amperage, this connector is suitable for high-power circuit applications. Its operating temperature range of -40 to 105°C (-40 to 221°F) and VDE testing further guarantee its robustness. The positive lock mating retention and polarization alignment add to its ease of use, making it ideal for appliances and other power-intensive systems. RoHS compliant and with UL 94V-0 flammability rating, this connector prioritizes both performance and environmental responsibility. Upgrade your power connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103168-2 | 08 MODII HDR DRST SHRD .100CL | ![]() |


