| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103168-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 184 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103168-2 |
| SKU: | AMP5-103168-2 |
5-103168-2
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, offering reliable performance in industrial settings. With CSA LR7189 and UL E28476 standards met, these headers ensure quality and safety. Featuring a straight body orientation and a pitch of 2.54mm, they are designed for through-hole solder termination. The thermoplastic housing in black provides durability, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a current rating of 3A and a dielectric withstanding voltage of 750V AC/DC, these headers are suitable for demanding applications. Their shrouded design with detent window mating retention and polarization alignment enables secure and error-free connections. Operating temperature ranging from -65°C to 105°C and RoHS compliance make them environmentally friendly and versatile. Whether you're assembling PCBs or seeking high-performance connectors, our AMPMODU Headers are the perfect choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-641972-1 | 09P UMNL PIN HDR ASSY BLACK | ![]() |
| TE Connectivity 1761606-3 | IDC LOW PRO HDR 10P VERT LG LAT BLK | ![]() |
| TE Connectivity 5-103168-1 | 06 MODII HDR DRST SHRD .100CL | ![]() |
| TE Connectivity 5-104363-4 | 05 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 5-104363-5 | 06 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 5-146282-5 | 05 MODII HDR SRST B/A .100CL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102394-2 | ![]() | |
| TE Connectivity 87456-3 | ![]() | |
| TE Connectivity 87977-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2026 | PCN-25-264003 - Product Improvement - Optimization of Plating and reduction of CO2 emissions for Breakaway Header, Unshrouded Header and Shrouded Header (Au plating to PdNi+Au flash plating) | Download | |||
| 12/08/2021 | P-21-021412 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||
| 02/21/2019 | P-18-016231 - Manufacturing location change. Contact plating for the following Part Numbers will be transferred from TE Connectivity, Lickdale to TE Connectivity HMO, Mexico. This is to reduce contact lead time and integrating with assembly line to improve service levels. | Download | |||


