| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643464-4 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.8 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 1.09 in, 27.74 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Connector Width: | .3 in, 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.17 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-643464-4 |
| SKU: | AMP1-643464-4 |
1-643464-4
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series connector, designed for seamless integration on PCBs. Featuring a durable thermoplastic polyester housing in a natural color, this board-mount connector ensures reliable performance in a variety of applications. With a pitch of 3.96mm and a contact layout of inline, it offers efficient power transmission with seven positions for ample connectivity. The contact termination method of through hole solder, along with copper alloy contact material plated with tin, guarantees secure and stable electrical connections. Operating at temperatures ranging from -55 to 105°C, this connector meets stringent industry standards for safety and reliability. Perfect for appliances and other power-related circuit applications, it is a versatile and essential component in your electronic assembly. With a package quantity of 1000, it is ideal for bulk installations, making it a cost-effective and efficient solution for your connectivity needs. Compliant with RoHS regulations, you can trust in the eco-friendly and high-quality design of this power connector. Elevate your electronic projects with the MTA 156 series connector, your trusted solution for power connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2132189-7 | ![]() | |
| TE Connectivity 3-643820-7 | ![]() | |
| TE Connectivity 3-643821-7 | ![]() | |
| TE Connectivity 3-644462-7 | ![]() | |
| TE Connectivity 770894-7 | ![]() |


