| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132189-7 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Locking Ramp |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Locking Ramp |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .205 - .8 mm², 24 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.09 in, 27.686 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Mating Connector Lock: | With |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132189-7 |
| SKU: | AMP2132189-7 |
2132189-7
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 Housing Connector, designed for reliable performance in appliances and other applications. This single-row receptacle features a natural nylon housing with UL 94V-0 flammability standard compliance, ensuring safety and durability. With a 6.5A amperage rating and 250VAC voltage capacity, it offers efficient power transmission. The crimp termination method and phosphor bronze contacts accommodate 24-18 AWG wire sizes, providing secure connectivity. Featuring a locking ramp for mating retention, this connector guarantees a stable and secure connection. Its cable mount design allows for convenient installation. Perfect for Wire to Board setups, this connector is CSA and UL certified for quality assurance. RoHS compliant, it meets environmental standards. Explore its versatility in PCB applications, with mating alignment and polarization for seamless integration. Whether for industrial or residential use, this connector is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2132189-0 | ![]() | |
| TE Connectivity 1-2132189-2 | ![]() | |
| TE Connectivity 2132189-8 | ![]() | |
| TE Connectivity 2132189-9 | ![]() |


