| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-644487-4 |
| Series: | MTA 100 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.41 mm, .41 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.084 in, 27.53 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 30 µin, .76 µm |
| Contact Mating Area Length: | .2 in, 5.1 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-644487-4 |
| Replacement Part: | 3-644487-4 |
| SKU: | AMP1-644487-4 |
1-644487-4
Specifications
Detailed Description
Enhance your signal connectivity with our MTA 100 Series 14-position board mount connector. Crafted with durable polyester-GF housing in a sleek black finish, this connector ensures reliable performance in a variety of applications. Featuring solder termination and gold plating on contact mating areas, it guarantees efficient signal transmission. With a voltage rating of 250 VAC and contact amperage of 5A, it meets high standards of safety and performance. Perfect for wire-to-board setups in appliances and beyond, this connector is UL 94V-0 compliant and operates seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). Its shrouded header design and tab PCB retention type offer secure mounting, while its compact dimensions and vertical orientation save valuable board space. Whether for industrial or commercial use, this connector is a versatile and dependable solution for your connectivity needs.


