| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66098-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66098-8 |
| SKU: | AMP1-66098-8 |
1-66098-8
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, designed for reliable performance in a variety of applications. Featuring a durable brass construction with tin strip plating, this crimp termination contact ensures secure and efficient conductivity. With a 16 size and 18-16 AWG wire compatibility, it's perfect for discrete wire installations. Operating seamlessly in temperatures ranging from -55 to 90°C (-67 to 194°F), this contact is ideal for industrial use. RoHS compliant and able to handle a current of 13 A, it guarantees both quality and safety. Whether you're working with battery clips, wire connectors, or other power components, this III+ PIN is an essential part of your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-5 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34131 | SPLICE,PG PARA 22-16 | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794016-1 | .062 CP&S SOK PTPBR L/P 24-18 | ![]() |
| TE Connectivity ATUM-40/13-0-STK | NB11242001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


