| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ATUM-40/13-0-STK |
| Part Aliases: | NB11242001 |
| SKU: | RYCATUM-40/13-0-STK |
ATUM-40/13-0-STK
| Heilind Number: | RYCATUM-40/13-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ATUM-40/13-0-STK |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the aesthetic appeal of your space with our 4-foot/1.2-meter stick, perfect for adding a touch of elegance and functionality. Crafted with precision and quality in mind, this product offers a seamless solution for your needs. With its RoHS compliance, you can trust that it meets the highest standards of environmental responsibility. Elevate your decor with this versatile and stylish stick, a must-have for any design enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity | Raychem 1-66331-4 | III+ SKT,24-20,TIN,STRIP | ![]() |
| TE Connectivity | Raychem 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity | Raychem 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity | Raychem 205089-4 | HD 20 PIN CONTACT,NON-MAG | ![]() |
| TE Connectivity | Raychem 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity | Raychem 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity | Raychem 35244 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity | Raychem 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity | Raychem 40524 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| TE Connectivity | Raychem 42751-2 | RING CRIMP 16-14 AWG TPBR | ![]() |
| TE Connectivity | Raychem 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| TE Connectivity | Raychem 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity | Raychem 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity | Raychem DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2022 | PCN-22-128401 - Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes. | Download | |||
| 04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/08/2020 | P-20-018881 - Product improvement. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/08/2020 | P-20-018882 - Product improvement. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 01/16/2019 | P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 04/19/2018 | P-18-015353 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and -STK UOM change ATUM (Black) Tubin. This is a triple notification for ATUM tubing from TE Connectivity. This informs our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facility in Czech Republic. The receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site manufacturing Tubing since 2008. Also, that the material used in the Jacket of ATUM tubing is changing. Included in this change is a Unit of Measure change for ATUM tubing supplied in -STK (Stick) format. | Download | |||
| 04/19/2018 | P-18-015360 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and STK UOM change for ATUM (Black) Tubing. | Download | |||


