| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66098-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66098-8 |
| SKU: | AMP1-66098-8.P |
1-66098-8
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, designed for reliable crimp termination on 18-16 AWG discrete wires. With a robust brass construction and tin plating, these contacts ensure efficient conductivity and durability in industrial applications. Meeting a current rating of 13 A, they provide secure mating with wire and cable connectors. RoHS compliant and featuring insulation support, these contacts offer peace of mind for your projects. With a package quantity of 4000, they are perfect for high-volume installations. Elevate your connectivity with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-66098-8 | III+ PIN,18-16,TIN STRIP | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641190-6 | 06P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |


