| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66103-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66103-8 |
| SKU: | AMP1-66103-8 |
1-66103-8
Specifications
Detailed Description
This AMP Type III+ contact features a 24-20 gauge pin with a durable tin finish, perfect for power and signal applications. Made of brass with a contact amperage rating of 13 A, it ensures reliable performance. The crimp termination method offers secure attachment to discrete wires, accommodating insulation diameters of 1.02 - 2.03 mm. Operating in temperatures ranging from -55 to 90 °C, it meets industrial standards. RoHS compliant and packaged in cartons of 1000, this contact is essential for wire and cable connections in various electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity 1-66105-9 | III+ SKT,24-20,TIN,LP | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 1-66103-8 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 1-66103-8 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 1-66103-8 Application Tooling | ![]() |
| TE Connectivity 58495-1 | TE Connectivity 1-66103-8 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 1-66103-8 Application Tooling | ![]() |
| TE Connectivity 91505-1 | TE Connectivity 1-66103-8 Application Tooling | ![]() |
| TE Connectivity 91515-1 | TE Connectivity 1-66103-8 Application Tooling | ![]() |


