| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66358-0 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66358-0 |
| SKU: | AMP1-66358-0 |
1-66358-0
| Heilind Number: | AMP1-66358-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-66358-0 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our AMP Type III+ Socket Contact. Designed for 18-14 gauge cables, this contact features a durable brass construction with gold plating for enhanced conductivity. With a crimp termination method, it ensures a reliable connection for power and signal applications. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), it's suitable for various environments. Each package contains 4000 contacts, conveniently dispensed on a reel for easy access. RoHS compliant and featuring a matte tin finish, it meets quality and environmental standards. Perfect for industrial use, it accommodates wire sizes from .8 to 2 mm² (14-18 AWG) with insulation support. Trust in its performance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66358-9 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 34158 | TERMINAL,PG R 16-14 6 | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 66359-9 | III+ PIN,18-14,15AU/FL,STRIP | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 06/12/2012 | P-12-007828 - Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE product specification 108-10042. | Download | |||


