| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66358-9 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .12 - .2 µm, 5 - 8 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Gold |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 25 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66358-9 |
| SKU: | AMP1-66358-9 |
1-66358-9
Specifications
Detailed Description
Enhance power and signal connectivity with our III+ SKT contact, designed for efficiency in various applications. This crimp termination contact, made of durable Copper-Nickel Alloy, features a 16-size socket for secure and reliable connections. With a gold-plated mating area and wire termination, it ensures optimal conductivity and durability in industrial environments. Suitable for use with 14-18 AWG wires, this contact accepts insulation diameters of 2.03-2.54 mm, accommodating a wide range of cable types. With a current rating of 25 A and an operating temperature range of -55 to 150 °C, it guarantees high performance even in demanding conditions. RoHS compliant and with a package quantity of 4000, it is a cost-effective solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104481-3 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-66358-9 | Cut Strip - III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 132528-1 | PG 16-14 FCH 3 | ![]() |
| TE Connectivity 1658608-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 2-36160-1 | PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 201568-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 207896-1 | CONTACT SOC. ASSY. | ![]() |
| TE Connectivity 326805 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 326808 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 33722 | TERMINAL,DG R 16-14HD 10 | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity HX-SCE-1K-6.4-50-S1-4 | HX-SCE-1K-6.4-50-S1-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2026 | PCN-26-274187 - Material Change. Our plating instructions will be standardized. Gold plating will be removed from non functional areas of the contacts. Plating on the interface areas will be retained with no functional changes. Crimp barrel areas will be plated with tin if they are not currently plated with tin. This new condition does not impact performance, as it is already covered by Product Specification 108 10042 and the referenced engineering test reports within that specification. | Download | |||
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


