| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66359-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .12 - .2 µm, 5 - 8 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Gold |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Test Current: | 25 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66359-6 |
| SKU: | AMP1-66359-6.P |
1-66359-6
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Contact. Specifically designed for efficient termination on 18-14 gauge wires, this crimp pin features a durable Copper-Nickel Alloy construction with gold plating for enhanced conductivity. With a contact amperage rating of 25A, it ensures reliable performance in industrial applications. The versatile termination method allows for easy installation on discrete wires, while the gold plating on the mating area guarantees low contact resistance. RoHS compliant and suitable for lead-free solder processes, this contact meets stringent environmental standards. Elevate your connectivity solutions with this high-quality AMP Type III+ Contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66359-6 | III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-66361-4 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 54010-1 | CPC STRAIN RELIEF,SIZE 11 | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66564-8 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66566-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 796379-2 | R/A STRN RELIEF KIT,SZ 11,CPC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2026 | PCN-26-274187 - Material Change. Our plating instructions will be standardized. Gold plating will be removed from non functional areas of the contacts. Plating on the interface areas will be retained with no functional changes. Crimp barrel areas will be plated with tin if they are not currently plated with tin. This new condition does not impact performance, as it is already covered by Product Specification 108 10042 and the referenced engineering test reports within that specification. | Download | |||
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||


