| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66360-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 25 A |
| Color Code: | Violet |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66360-6 |
| SKU: | AMP1-66360-6 |
1-66360-6
Specifications
Detailed Description
Experience seamless connectivity with our III+SKT contact. Engineered for efficiency, this contact features a durable Copper-Nickel Alloy construction, ensuring reliable performance in power and signal applications. With a contact size of 16 and a termination method of crimping, it offers easy and secure installation on discrete wires ranging from .8 to 2 mm² (14-18 AWG). The Tin plating on the mating area enhances conductivity, while the Nickel underplating provides added durability. Operating smoothly in temperatures ranging from -55 to 90 °C (-67 to 194 °F), this industrial-grade contact is RoHS compliant, making it a sustainable choice for your connectivity needs. With a package quantity of 1000, it is ideal for high-volume applications. Elevate your connectivity solutions with this Violet-colored contact, designed for wire and cable terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1658527-3 | 622-1030LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 3-520410-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 32951 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 34146 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 5206514-1 | SLIDING LOCK POST KIT | ![]() |
| TE Connectivity 62276-1 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| TE Connectivity 640310-3 | UMNL SOK 12-10 PTPPHBZ | ![]() |
| TE Connectivity 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 1-66360-6 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 1-66360-6 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 1-66360-6 Application Tooling | ![]() |
| TE Connectivity 91519-1 | TE Connectivity 1-66360-6 Application Tooling | ![]() |


