| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32951 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32951 |
32951
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue terminals. Designed for durability and efficiency, these connectors feature a closed barrel and insulation for secure wire attachment. With a voltage rating of 600 V and operating temperatures up to 105°C, they offer reliable performance in various environments. The #8 stud size accommodates a wide range of wires, from 22-18 AWG, making them versatile for different applications. RoHS compliant and meticulously crafted for quality, these terminals are essential components for your electrical projects. Upgrade your connections with Rings & Spades' top-of-the-line Crimp Ring Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520411-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 32054 | PIDG SPD 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 321026 | SPLICE,PG BUTT 26-22 | ![]() |
| TE Connectivity 34141 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 5745854-5 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 640251-6 | 06P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |


