| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770186-0 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 12 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 238 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .061 in, 1.57 mm |
| Connector Height: | 13.49 mm, .531 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1311 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector Length: | 18.11 mm, .712 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 16.03 mm, .631 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770186-0 |
| SKU: | AMP1-770186-0 |
1-770186-0
Specifications
Detailed Description
Experience reliable power connectivity with our Mini-Universal MATE-N-LOK Connector, featuring a durable nylon housing and brass contacts for optimal performance. With three rows of 12 pin and tab contact positions, this board mount connector offers secure termination through soldering. Operating at up to 600V AC/DC, it is suitable for power applications in a wide temperature range from -55 to 105°C (-67 to 221°F). The UL 94V-0 flammability standard ensures safety, while the compact design with a vertical mount orientation and bag packaging makes it convenient for various installations. Whether for appliances or industrial equipment, this connector, with its high amperage rating of 9.5A, guarantees efficient power transmission. RoHS compliant and featuring boardlock PCB retention, it provides peace of mind for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770190-0 | 15P MINI-UMNL ASSY V0 SNNI | ![]() |
| TE Connectivity 1-794079-0 | 24P MINI UMNL HDR W/O DH SN LF | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172170-1 | ![]() |


