| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770190-0 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 15 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.49 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Nylon |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 15 |
| Wire Size: | .05 - 1.2 mm², 100.5 - 2583 CMA, 16 - 30 AWG |
| Contact Layout: | Matrix |
| Connector Length: | 22.28 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 13.97 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Max Insulation Diameter: | 3.2 in, 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770190-0 |
| SKU: | AMP1-770190-0 |
1-770190-0
Specifications
Detailed Description
Enhance power connectivity with our Mini-Universal MATE-N-LOK Header, designed for reliable board mounting in a vertical orientation. Meeting UL and CSA standards, this connector features a durable nylon housing in a crisp white finish. With three rows and 15 positions, it offers ample power distribution capabilities, accommodating wire sizes ranging from 16 to 30 AWG. The Through Hole - Solder termination method ensures secure and stable connections, while a 600V AC/DC voltage rating guarantees efficient performance. Operating in temperatures ranging from -55 to 105°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 13.49mm and a pitch of 4.14mm, makes it ideal for various power applications. Featuring tin plating and a contact layout in a matrix configuration, it ensures optimal conductivity. Each package includes 200 units, facilitating bulk installations. Compliant with RoHS standards, it is a sustainable and high-quality solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770186-0 | 12P MINI-UMNL ASSY V0 SNNI | ![]() |
| TE Connectivity 1-794079-0 | 24P MINI UMNL HDR W/O DH SN LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2017 | P-17-014294 - Manufacturing location change. Following Part Numbers will be transferred from Mexico supplier to TE Lickdale USA. | Download | |||
| 08/28/2015 | E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved. | Download | |||


