| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794761-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon, Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 9 |
| Housing Color: | Yellow |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Twist & Lock Flange |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-794761-4 |
| SKU: | AMP1-794761-4 |
1-794761-4
Specifications
Detailed Description
Easily install and securely connect power and signal cables with this Universal MATE-N-LOK series housing. Designed for versatile panel mounting, it features a twist and lock flange for added durability. The yellow nylon housing with UL 94V-0 flammability rating ensures safety in various applications. With three rows of nine positions each, and a pitch of 6.35mm, this connector accommodates multiple wires efficiently. Operating in a wide temperature range from -55 to 105°C, it guarantees reliable performance. Compliant with UL standards, the connector is suitable for power and signal circuit applications, making it an essential component for appliances and other electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586844-1 | ![]() | |
| TE Connectivity 1863003-1 | ![]() | |
| TE Connectivity 2029314-1 | ![]() | |
| TE Connectivity 794741-2 | ![]() |


