| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586844-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586844-1 |
| SKU: | AMP1586844-1 |
1586844-1
Specifications
Detailed Description
Enhance your power and signal connections with the Universal MATE-N-LOK series connector, featuring CSA and UL standards compliance for reliable performance. This Cable Mount (Free-Hanging) connector is designed with durable Nylon housing, offering three rows of nine socket contacts for secure crimp termination. With a pitch of 6.35mm (.25 in) and a maximum voltage rating of 600V AC, it's ideal for various applications in appliances and beyond. The natural housing color, along with UL 94V-2 flammability standard adherence, ensures safety and versatility. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is VDE tested and RoHS compliant, making it a trustworthy choice for your Wire to Wire or Wire to Board circuit setups. Explore its matrix contact layout, LR7189 certification, and GWT 750°C glow wire rating, and experience seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350782-9 | ![]() | |
| TE Connectivity 1-480707-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||


