| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794953-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Cable Type: | Discrete Wire |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-794953-0 |
| SKU: | AMP1-794953-0 |
1-794953-0
Specifications
Detailed Description
Enhance power and signal connectivity with this durable Connector Housing, designed for demanding applications in a variety of industries. Meeting CSA and UL standards, it guarantees reliable performance with a voltage rating of 600 V AC. Crafted from high-quality Nylon, its two rows and ten positions accommodate discrete wire connections, while the crimp termination method ensures secure contact. With a pitch of 4.2 mm and natural housing color, it seamlessly integrates into panel mounts. Operating flawlessly in temperatures ranging from -40 to 105°C, this housing is ideal for appliances and other critical systems. RoHS compliant and packaged in quantities of 500, it offers both quality assurance and convenience. Explore the possibilities of wire-to-wire connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| TE Connectivity 54774-2 | PG R 22-16COM 22-18MIL 6-8-10 | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |


