| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323975 |
| Color: | Natural - Translucent |
| Series: | PIDG |
| Contact Plating: | Tin |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 320 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP323975 |
323975
Specifications
Detailed Description
Ideal for secure and efficient wire connections, our SPLICE BUTT PIDG 24-20 offers reliable performance in electrical applications. With a closed barrel type and tin contact plating, these splices ensure durability and conductivity. Designed for use with 20-24 AWG wires (.2 - .6 mm², 320 - 1290 CMA), they provide a snug and insulated fit. Their natural-translucent color adds versatility, while their compliance with RoHS standards guarantees environmental responsibility. Whether for professional installations or DIY projects, these splices are essential components for maintaining seamless electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480721-0 | 03P CMNL PLUG HSG W/LOK NATL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 165171 | P.G. WIRE PIN 16-14 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206322-6 | CABLE CLAMP KIT,BULK PKG | ![]() |
| TE Connectivity 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34148 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 35112 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 794282-1 | 15P UMNL WIRE SEAL | ![]() |
| TE Connectivity 966144-6 | DOPPLEIT ADERENDH N | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47907-1 | TE Connectivity 323975 Application Tooling | ![]() |
| TE Connectivity 59275 | TE Connectivity 323975 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 323975 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


